0386307803 | ||
---|---|---|
DigiKey Part Number | WM13914-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386307803 | |
Description | CONN BARRIER STRIP 3CIRC 0.438" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥28.30800 | ¥283.08 |
25 | ¥26.51640 | ¥662.91 |
50 | ¥23.57000 | ¥1,178.50 |
100 | ¥23.05700 | ¥2,305.70 |
425 | ¥21.26365 | ¥9,037.05 |
850 | ¥17.93309 | ¥15,243.13 |
1,275 | ¥17.03645 | ¥21,721.47 |