6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

0334823629

DigiKey Part Number
0334823629-ND
Manufacturer
Manufacturer Product Number
0334823629
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334823629 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Male Blade
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334823601Molex4,892WM16539-ND¥20.10000Parametric Equivalent
0334823602Molex5,011WM16538-ND¥23.49000Parametric Equivalent
0334823628Molex6,0270334823628-ND¥23.49000Parametric Equivalent
0334823631Molex9590334823631-ND¥8.52000Parametric Equivalent
0334823632Molex1,0220334823632-ND¥9.01000Parametric Equivalent
In-Stock: 228
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07
10¥19.58300¥195.83
25¥18.35600¥458.90
50¥17.47780¥873.89
100¥16.64250¥1,664.25