4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
0334724045
Molex - Electric Commercial Vehicle Solutions (eCV)

0334724045

DigiKey Part Number
0334724045-ND
Manufacturer
Manufacturer Product Number
0334724045
Description
CONN RCPT HSG 4POS 3.50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334724045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724006Molex799WM19974-ND¥24.81000Parametric Equivalent
In-Stock: 1,056
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥20.66600¥206.66
25¥19.37120¥484.28
50¥18.44480¥922.24
100¥17.56330¥1,756.33
250¥16.46340¥4,115.85
800¥15.66414¥12,531.31
Manufacturers Standard Package