6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

0334823632

DigiKey Part Number
0334823632-ND
Manufacturer
Manufacturer Product Number
0334823632
Description
CONN PLUG HSG 6POS 3.50MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Gray
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334823601Molex4,887WM16539-ND¥20.10000Parametric Equivalent
0334823602Molex5,011WM16538-ND¥23.49000Parametric Equivalent
0334823628Molex6,0270334823628-ND¥23.49000Parametric Equivalent
0334823629Molex2280334823629-ND¥23.07000Parametric Equivalent
0334823631Molex9590334823631-ND¥8.52000Parametric Equivalent
In-Stock: 1,022
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥7.66600¥76.66
25¥7.18840¥179.71
50¥6.84260¥342.13
100¥6.51590¥651.59
250¥6.10756¥1,526.89
500¥5.81596¥2,907.98