8 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
334724807
334724807
Molex - Electric Commercial Vehicle Solutions (eCV)

0334724807

DigiKey Part Number
WM15798-ND
Manufacturer
Manufacturer Product Number
0334724807
Description
CONN RCPT HSG 8POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334724807 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA), Sealed
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0334724906Molex1,4630334724906-ND¥32.58000Parametric Equivalent
In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.03000¥28.03
10¥23.81700¥238.17
25¥22.32160¥558.04
50¥21.25500¥1,062.75
100¥20.23850¥2,023.85
250¥18.97144¥4,742.86
560¥17.92216¥10,036.41
1,120¥17.06705¥19,115.10
2,800¥15.99957¥44,798.80
Manufacturers Standard Package