6 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Gray 0.138" (3.50mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - MX150 Unsealed Connection System

0334720670

DigiKey Part Number
0334720670-ND
Manufacturer
Manufacturer Product Number
0334720670
Description
CONN RCPT HSG 6POS 3.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0334720670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bag
Color
Gray
Part Status
Active
Features
Connector Position Assurance (CPA)
Connector Type
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 150°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.138" (3.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.46000¥26.46
10¥22.45300¥224.53
25¥21.04880¥526.22
50¥20.04160¥1,002.08
100¥19.08470¥1,908.47
250¥17.88932¥4,472.33
528¥16.96994¥8,960.13
1,056¥16.16032¥17,065.30
2,640¥15.14941¥39,994.44
Manufacturers Standard Package