



0330012021 | |
|---|---|
DigiKey Part Number | 900-0330012021TR-ND - Tape & Reel (TR) 900-0330012021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0330012021 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.94000 | ¥3.94 |
| 10 | ¥3.34800 | ¥33.48 |
| 25 | ¥3.13720 | ¥78.43 |
| 50 | ¥2.98840 | ¥149.42 |
| 100 | ¥2.84520 | ¥284.52 |
| 250 | ¥2.66688 | ¥666.72 |
| 500 | ¥2.53938 | ¥1,269.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥1.64911 | ¥24,736.65 |























