1-292254-5 | ||
---|---|---|
DigiKey Part Number | A99711-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-292254-5 | |
Description | CONN ADAPT PLUG/PLUG 15POS 2MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-292254-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 15 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-292254-5 |
Environmental Information | 1-292254-5 Statement of Compliance |
PCN Design/Specification | |
HTML Datasheet | 292254 Drawing |
EDA Models | 1-292254-5 Models |
3D Drawings | 1-292254-5.pdf |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.93000 | ¥12.93 |
10 | ¥11.80400 | ¥118.04 |
100 | ¥10.52600 | ¥1,052.60 |
500 | ¥9.42134 | ¥4,710.67 |
1,000 | ¥8.43273 | ¥8,432.73 |
5,000 | ¥7.56035 | ¥37,801.75 |
10,000 | ¥7.19759 | ¥71,975.90 |
Attribute | Description |
---|---|
Other Names | 2266-1-292254-5 -1-292254-5-SI A99711 |
Standard Package | 200 |