0194390002 | |
---|---|
DigiKey Part Number | 900-0194390002-ND |
Manufacturer | |
Manufacturer Product Number | 0194390002 |
Description | .250X.032 LOCKING QD VIBRAKRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.300" (7.62mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.300" (7.62mm) | |
Tab Thickness | 0.015" (0.38mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.50730 | ¥250.73 |
1,000 | ¥1.97021 | ¥1,970.21 |
2,500 | ¥1.79107 | ¥4,477.68 |