0194390007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0194390007

DigiKey Part Number
900-0194390007-ND
Manufacturer
Manufacturer Product Number
0194390007
Description
LOCKING QD HOUSING V-2 MAT'L SPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
-
Number of Positions
1
Stacking Direction
Top to Bottom
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Polyamide (PA), Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,938
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.36000¥4.36
10¥3.66900¥36.69
25¥3.44360¥86.09
50¥3.27880¥163.94
100¥3.12140¥312.14
250¥2.92532¥731.33
500¥2.78556¥1,392.78
1,000¥2.65243¥2,652.43
3,000¥2.45448¥7,363.44
Manufacturers Standard Package