0194390001 | |
---|---|
DigiKey Part Number | 900-0194390001TR-ND - Tape & Reel (TR) 900-0194390001CT-ND - Cut Tape (CT) 900-0194390001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0194390001 |
Description | .250X.032 LOCKING QD VIBRAKRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.300" (7.62mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.300" (7.62mm) | |
Tab Thickness | 0.015" (0.38mm) | |
Tab Length | - | |
Length - Overall | 0.960" (24.38mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.85870 | ¥185.87 |
1,000 | ¥1.47868 | ¥1,478.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.40262 | ¥2,805.24 |
4,000 | ¥1.35192 | ¥5,407.68 |
6,000 | ¥1.26743 | ¥7,604.58 |
10,000 | ¥1.18294 | ¥11,829.40 |
14,000 | ¥1.14069 | ¥15,969.66 |
50,000 | ¥1.09844 | ¥54,922.00 |