0194351012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥44.78867
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.30061
Datasheet
10 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm)
Molex - Electric Commercial Vehicle Solutions (eCV)
Molex - Product Spotlight - MX123 Sealed Connection System

0194351012

DigiKey Part Number
0194351012-ND
Manufacturer
Manufacturer Product Number
0194351012
Description
CONN PLUG HSG 10POS 5.84MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.230" (5.84mm)
Datasheet
 Datasheet
EDA/CAD Models
0194351012 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.236" (6.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Male Blade
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Pitch
0.230" (5.84mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0194351011Molex00194351011-ND¥44.78867Parametric Equivalent
0194351014Molex00194351014-ND¥36.30061Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,008¥44.78867¥45,146.98