Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Pin Diameter | Circular - 0.107" (2.72mm) Dia | |
Length - Pin | 0.450" (11.43mm) | |
Length - Overall | 1.120" (28.45mm) | |
Wire Gauge | 10-12 AWG | |
Insulation Diameter | 0.250" (6.35mm) | |
Insulation | Insulated | |
Termination | Crimp | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.61704 | ¥8,085.20 |