Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0192030064 | |
|---|---|
DigiKey Part Number | 0192030064-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0192030064 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.645" (16.38mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Nickel |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690116 | Molex | 0 | WM11243-ND | ¥1.52000 | Parametric Equivalent |
| 0190690117 | Molex | 7,970 | WM6949CT-ND | ¥1.79000 | Parametric Equivalent |
| 0190690123 | Molex | 1,760 | WM13686-ND | ¥1.61000 | Parametric Equivalent |
| 0190690124 | Molex | 0 | WM19747CT-ND | ¥2.15000 | Parametric Equivalent |
| 0191930083 | Molex | 19,790 | 900-0191930083CT-ND | ¥3.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.88024 | ¥18,802.40 |
















