12-10-W is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 26,462
Unit Price: ¥4.13000
Datasheet
Image for 12-10-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-10-W

DigiKey Part Number
12-10-W-ND
Manufacturer
Manufacturer Product Number
12-10-W
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.330" (8.38mm)
Base Product Number
Length - Overall
0.700" (17.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P14-10R-CPanduit Corp26,462298-10052-ND¥4.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.43156¥1,431.56
Manufacturers Standard Package