


0190560109 | |
|---|---|
DigiKey Part Number | 23-0190560109-ND |
Manufacturer | |
Manufacturer Product Number | 0190560109 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190560109 Models |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191930082 | Molex | 1,013 | WM13815-ND | ¥3.58000 | Parametric Equivalent |
| 0190560118 | Molex | 8,210 | 0190560118-ND | ¥4.12000 | Parametric Equivalent |
| 0190690117 | Molex | 7,970 | WM6949CT-ND | ¥1.79000 | Parametric Equivalent |
| 0190690123 | Molex | 1,760 | WM13686-ND | ¥1.61000 | Parametric Equivalent |
| 0191930083 | Molex | 19,790 | 900-0191930083CT-ND | ¥3.04000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.29000 | ¥4.29 |
| 10 | ¥3.65000 | ¥36.50 |
| 25 | ¥3.42080 | ¥85.52 |
| 50 | ¥3.25800 | ¥162.90 |
| 100 | ¥3.10150 | ¥310.15 |
| 250 | ¥2.90704 | ¥726.76 |
| 500 | ¥2.76822 | ¥1,384.11 |
| 1,000 | ¥2.63599 | ¥2,635.99 |
| 3,000 | ¥2.43927 | ¥7,317.81 |

