Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190560118

DigiKey Part Number
0190560118-ND
Manufacturer
Manufacturer Product Number
0190560118
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.775" (19.69mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam
Stud/Tab Size
10 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Electro-Tin
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥3.47400¥34.74
25¥3.25520¥81.38
50¥3.09760¥154.88
100¥2.94910¥294.91
250¥2.76428¥691.07
500¥2.63232¥1,316.16
1,000¥2.50653¥2,506.53
3,000¥2.31947¥6,958.41
Manufacturers Standard Package