Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.045" (1.14mm) | |
Width - Outer Edges | 0.380" (9.65mm) | |
Length - Overall | 1.600" (40.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Insulated with Heat Shrink | |
Features | - | |
Color | Red | |
Contact Material | Copper Alloy | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.375" (9.53mm) | |
Material - Insulation | NiAc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.04200 | ¥110.42 |
100 | ¥9.12470 | ¥912.47 |
1,000 | ¥7.20362 | ¥7,203.62 |
2,500 | ¥6.72336 | ¥16,808.40 |