




0191640068 | |
|---|---|
DigiKey Part Number | 23-0191640068-ND |
Manufacturer | |
Manufacturer Product Number | 0191640068 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191640068 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated with Heat Shrink |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.310" (7.87mm) |
Width - Outer Edges 0.600" (15.24mm) | Material - Insulation NiAc |
Length - Overall 1.550" (39.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.04000 | ¥9.04 |
| 10 | ¥7.69000 | ¥76.90 |
| 25 | ¥7.20520 | ¥180.13 |
| 50 | ¥6.85960 | ¥342.98 |
| 100 | ¥6.53110 | ¥653.11 |
| 250 | ¥6.12160 | ¥1,530.40 |
| 500 | ¥5.82902 | ¥2,914.51 |
| 1,000 | ¥5.55068 | ¥5,550.68 |
| 2,500 | ¥5.20318 | ¥13,007.95 |














