Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Molex RF Connectors | Digi-Key Daily

0191640058

DigiKey Part Number
23-0191640058-ND
Manufacturer
Manufacturer Product Number
0191640058
Description
CONN RING CIRC 10-12AWG #1/2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0191640058 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated with Heat Shrink
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.760" (19.30mm)
Material - Insulation
NiAc
Length - Overall
1.870" (47.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,906
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥10.12600¥101.26
25¥9.48640¥237.16
50¥9.03160¥451.58
100¥8.60010¥860.01
250¥8.06152¥2,015.38
500¥7.67634¥3,838.17
1,000¥7.30982¥7,309.82
2,500¥6.85233¥17,130.83
Manufacturers Standard Package