0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
0191640015
0191640015
Molex RF Connectors | Digi-Key Daily

0191640015

DigiKey Part Number
23-0191640015-ND
Manufacturer
Manufacturer Product Number
0191640015
Description
CONN QC TAB 18-22AWG 0.250 CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated Heat Shrink
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated Heat Shrink
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Copper
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Length - Overall
1.590" (40.39mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,390
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.94000¥9.94
10¥8.44300¥84.43
25¥7.91080¥197.77
50¥7.53300¥376.65
100¥7.17300¥717.30
250¥6.72396¥1,680.99
500¥6.40254¥3,201.27
1,000¥6.09689¥6,096.89
2,500¥5.71521¥14,288.02
Manufacturers Standard Package