Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





0190730097 | |
|---|---|
DigiKey Part Number | WM13736-ND |
Manufacturer | |
Manufacturer Product Number | 0190730097 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730097 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.170" (4.32mm) |
Width - Outer Edges 0.352" (8.94mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.936" (23.77mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730088 | Molex | 40,469 | 23-0190730088CT-ND | ¥4.66000 | Parametric Equivalent |
| 0190540113 | Molex | 8,646 | WM13635-ND | ¥4.30000 | Parametric Equivalent |
| 0190540119 | Molex | 26,947 | WM7275-ND | ¥3.13000 | Parametric Equivalent |
| 0190540225 | Molex | 1,831 | 0190540225-ND | ¥2.42000 | Parametric Equivalent |
| 0190570093 | Molex | 2,541 | WM13646-ND | ¥5.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.61700 | ¥36.17 |
| 25 | ¥3.38760 | ¥84.69 |
| 50 | ¥3.22300 | ¥161.15 |
| 100 | ¥3.06990 | ¥306.99 |
| 250 | ¥2.87708 | ¥719.27 |
| 500 | ¥2.73958 | ¥1,369.79 |
| 1,000 | ¥2.60859 | ¥2,608.59 |
| 2,500 | ¥2.44520 | ¥6,113.00 |

























