Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190540225

DigiKey Part Number
0190540225-ND
Manufacturer
Manufacturer Product Number
0190540225
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.342" (8.69mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.971" (24.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540113Molex8,496WM13635-ND¥4.30000Parametric Equivalent
0190540119Molex26,947WM7275-ND¥3.13000Parametric Equivalent
0190570093Molex2,541WM13646-ND¥5.19000Parametric Equivalent
0190570102Molex4,958WM13647-ND¥5.10000Parametric Equivalent
0190700104Molex1,410WM6957CT-ND¥2.51000Parametric Equivalent
In-Stock: 1,831
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.03200¥20.32
25¥1.90520¥47.63
50¥1.81200¥90.60
100¥1.72610¥172.61
250¥1.61796¥404.49
500¥1.54042¥770.21
1,000¥1.46674¥1,466.74
2,500¥1.37484¥3,437.10