Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-10-P

DigiKey Part Number
19-12-10-P-ND
Manufacturer
Manufacturer Product Number
12-10-P
Description
VINYL INSULATED BUTTED SEAM RING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Insulated
Terminal Type
Circular
Color
Blue
Stud/Tab Size
10 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.330" (8.38mm)
Insulation Diameter
0.170" (4.32mm)
Length - Overall
0.900" (22.86mm)
Material - Insulation
Vinyl
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (50)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12-10-NB3M35319-12-10-NB-ND¥3.85000Parametric Equivalent
947283M72994728-01-ND¥4.92000Parametric Equivalent
947293M14,51994729-01-ND¥3.13000Parametric Equivalent
L-12-10-NB3M150L-12-10-NB-ND¥3.85000Parametric Equivalent
L-12-10-P3M1,7973M161690-ND¥2.42000Parametric Equivalent
In-Stock: 683
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.04100¥20.41
25¥1.91600¥47.90
50¥1.82280¥91.14
100¥1.73510¥173.51
250¥1.62620¥406.55
500¥1.54848¥774.24
1,000¥1.47453¥1,474.53
3,000¥1.36444¥4,093.32
Manufacturers Standard Package