Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94729

DigiKey Part Number
94729-01-ND
Manufacturer
Manufacturer Product Number
94729
Description
CONN RING CIR 14-16AWG #10 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.330" (8.38mm)
Material - Insulation
Vinyl
Length - Overall
0.900" (22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,514
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.62100¥26.21
25¥2.45840¥61.46
50¥2.34200¥117.10
100¥2.22930¥222.93
300¥2.06263¥618.79
500¥1.98956¥994.78
1,000¥1.89447¥1,894.47
2,500¥1.77576¥4,439.40
Manufacturers Standard Package