12-6S-P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥8.60000
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-6S-P

DigiKey Part Number
3M158453-ND
Manufacturer
Manufacturer Product Number
12-6S-P
Description
CONN RNG CIR 14-16AWG #6 1=1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Circular
Color
Blue
Stud/Tab Size
6 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Length - Overall
0.800" (20.32mm)
Material - Insulation
Vinyl
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV14-6R-CPanduit Corp0298-15658-ND¥8.60000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.04100¥20.41
25¥1.91600¥47.90
50¥1.82280¥91.14
100¥1.73510¥173.51
250¥1.62620¥406.55
500¥1.54848¥774.24
1,000¥1.47453¥1,474.53
3,000¥1.36444¥4,093.32
Manufacturers Standard Package