Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-4S-P

DigiKey Part Number
19-12-4S-P-ND
Manufacturer
Manufacturer Product Number
12-4S-P
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Features
Butted Seam
Terminal Type
Circular
Color
Blue
Stud/Tab Size
4 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Insulation Diameter
0.170" (4.32mm)
Length - Overall
0.800" (20.32mm)
Material - Insulation
Vinyl
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 715
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.42000¥2.42
10¥2.06800¥20.68
25¥1.94080¥48.52
50¥1.84780¥92.39
100¥1.75920¥175.92
250¥1.64876¥412.19
500¥1.56980¥784.90
1,000¥1.49468¥1,494.68
3,000¥1.38313¥4,149.39
Manufacturers Standard Package