Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190720073

DigiKey Part Number
WM7284-ND
Manufacturer
Manufacturer Product Number
0190720073
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190720073 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.840" (21.34mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.312" (7.92mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190560118Molex8,2100190560118-ND¥4.12000Parametric Equivalent
0190560109Molex77723-0190560109-ND¥4.29000Parametric Equivalent
1-322338-0TE Connectivity AMP Connectors902A112036-ND¥68.08000Parametric Equivalent
30928TE Connectivity AMP Connectors13,569A28050-ND¥8.68000Parametric Equivalent
323161TE Connectivity AMP Connectors136323161-ND¥42.31000Parametric Equivalent
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.71100¥27.11
25¥2.54080¥63.52
50¥2.41900¥120.95
100¥2.30270¥230.27
250¥2.15848¥539.62
500¥2.05522¥1,027.61
1,000¥1.95700¥1,957.00
3,000¥1.81091¥5,432.73
Manufacturers Standard Package