
30928 | |
|---|---|
DigiKey Part Number | A28050-ND |
Manufacturer | |
Manufacturer Product Number | 30928 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 30928 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.790" (20.07mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.97000 | ¥7.97 |
| 10 | ¥6.75000 | ¥67.50 |
| 25 | ¥6.33160 | ¥158.29 |
| 50 | ¥6.02700 | ¥301.35 |
| 100 | ¥5.73880 | ¥573.88 |
| 250 | ¥5.37924 | ¥1,344.81 |
| 500 | ¥5.12210 | ¥2,561.05 |
| 1,000 | ¥4.87751 | ¥4,877.51 |
| 3,000 | ¥4.51367 | ¥13,541.01 |


