
323161 | |
|---|---|
DigiKey Part Number | 323161-ND |
Manufacturer | |
Manufacturer Product Number | 323161 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323161 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Nickel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.130" (2.03mm ~ 3.30mm) |
Width - Outer Edges 0.343" (8.71mm) | Base Product Number |
Length - Overall 0.836" (21.23mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-322338-0 | TE Connectivity AMP Connectors | 902 | A112036-ND | ¥62.49000 | Parametric Equivalent |
| 30928 | TE Connectivity AMP Connectors | 13,569 | A28050-ND | ¥7.97000 | Parametric Equivalent |
| 640007-3 | TE Connectivity AMP Connectors | 18,420 | A136384CT-ND | ¥3.40000 | Parametric Equivalent |
| 0190560109 | Molex | 827 | 23-0190560109-ND | ¥4.30000 | Parametric Equivalent |
| 0190560118 | Molex | 8,210 | 0190560118-ND | ¥4.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.77000 | ¥38.77 |
| 10 | ¥32.95500 | ¥329.55 |
| 25 | ¥30.89080 | ¥772.27 |
| 50 | ¥29.41360 | ¥1,470.68 |
| 100 | ¥28.00900 | ¥2,800.90 |
| 250 | ¥26.25512 | ¥6,563.78 |
| 500 | ¥25.00208 | ¥12,501.04 |
| 1,000 | ¥23.80947 | ¥23,809.47 |
| 3,000 | ¥22.03534 | ¥66,106.02 |

