0190700039 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.59603

Parametric Equivalent


Molex
In Stock: 2,560
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: ¥5.19000
Datasheet

Parametric Equivalent


Molex
In Stock: 16,754
Unit Price: ¥2.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 3,650
Unit Price: ¥3.31000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,289
Unit Price: ¥2.24000
Datasheet

Parametric Equivalent


3M
In Stock: 257
Unit Price: ¥3.85000
Datasheet

Parametric Equivalent


3M
In Stock: 1,080
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,667
Unit Price: ¥1.61000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14,065
Unit Price: ¥13.25000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥20.32000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,000
Unit Price: ¥5.49873
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥7.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,378
Unit Price: ¥8.77000
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700039

DigiKey Part Number
0190700039-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190700039
Description
CONN RING CIRC 18-22AWG #4 CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Insulation Diameter
0.145" (3.68mm)
Width - Outer Edges
0.264" (6.70mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.807" (20.50mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540032Molex0900-0190540032-ND¥1.59603Parametric Equivalent
0190540051Molex2,5600190540051-ND¥3.31000Parametric Equivalent
0190570003Molex7WM19713-ND¥5.19000Parametric Equivalent
0190700007Molex16,754WM18272-ND¥2.33000Parametric Equivalent
0190700008Molex3,650WM22937CT-ND¥3.31000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥1.74590¥13,094.25