


0190700007 | |
|---|---|
DigiKey Part Number | WM18272-ND |
Manufacturer | |
Manufacturer Product Number | 0190700007 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.235" (5.96mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.709" (18.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.33000 | ¥2.33 |
| 10 | ¥1.95200 | ¥19.52 |
| 25 | ¥1.82640 | ¥45.66 |
| 50 | ¥1.74040 | ¥87.02 |
| 100 | ¥1.65720 | ¥165.72 |
| 250 | ¥1.55280 | ¥388.20 |
| 500 | ¥1.47866 | ¥739.33 |
| 1,000 | ¥1.40792 | ¥1,407.92 |
| 3,000 | ¥1.30282 | ¥3,908.46 |















