


0190700008 | |
|---|---|
DigiKey Part Number | WM22937TR-ND - Tape & Reel (TR) WM22937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700008 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.235" (5.96mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.709" (18.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.78400 | ¥27.84 |
| 25 | ¥2.61440 | ¥65.36 |
| 50 | ¥2.48720 | ¥124.36 |
| 100 | ¥2.36890 | ¥236.89 |
| 250 | ¥2.21996 | ¥554.99 |
| 500 | ¥2.11376 | ¥1,056.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.16757 | ¥2,167.57 |
| 2,000 | ¥2.06399 | ¥4,127.98 |
| 3,000 | ¥2.00577 | ¥6,017.31 |
| 5,000 | ¥1.93475 | ¥9,673.75 |
| 7,000 | ¥1.88936 | ¥13,225.52 |
| 10,000 | ¥1.84241 | ¥18,424.10 |




