Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0190690100 | |
|---|---|
DigiKey Part Number | WM19742TR-ND - Tape & Reel (TR) WM19742CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690100 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690100 Models |
Category | Length - Overall 0.560" (14.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.260" (6.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190560063 | Molex | 0 | 0190560063-ND | ¥1.51357 | Parametric Equivalent |
| 0190690099 | Molex | 0 | WM13678-ND | ¥1.25000 | Parametric Equivalent |
| 12-4S | 3M | 750 | 3M158447-ND | ¥1.61000 | Parametric Equivalent |
| 12-4S-W | 3M | 965 | 12-4S-W-ND | ¥2.42000 | Parametric Equivalent |
| 2-34119-1 | TE Connectivity AMP Connectors | 23,517 | A135564CT-ND | ¥8.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.81134 | ¥8,113.40 |














