12-4S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-4S

DigiKey Part Number
3M158447-ND
Manufacturer
Manufacturer Product Number
12-4S
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
3M
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Butted Seam
Stud/Tab Size
4 Stud
Contact Material
Copper, ETP
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Length - Overall
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P14-4R-CPanduit Corp0298-15127-ND¥0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.61000¥1.61
10¥1.39700¥13.97
25¥1.30720¥32.68
50¥1.24260¥62.13
100¥1.18360¥118.36
250¥1.10908¥277.27
500¥1.05608¥528.04
1,000¥1.00549¥1,005.49
3,000¥0.93041¥2,791.23
Manufacturers Standard Package