12-6S is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: ¥5.46000
Datasheet
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-6S

DigiKey Part Number
3M158452-ND
Manufacturer
Manufacturer Product Number
12-6S
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.600" (15.24mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.52000¥1.52
10¥1.28100¥12.81
25¥1.20400¥30.10
50¥1.14500¥57.25
100¥1.09040¥109.04
250¥1.02208¥255.52
500¥0.97334¥486.67
1,000¥0.92675¥926.75
3,000¥0.85753¥2,572.59
Manufacturers Standard Package