P14-4R-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 2,676
Unit Price: ¥1.97000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥2.73000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.51357
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥1.25000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥2.06000
Datasheet

Parametric Equivalent


3M
In Stock: 500
Unit Price: ¥1.61000
Datasheet

Parametric Equivalent


3M
In Stock: 965
Unit Price: ¥2.42000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 387
Unit Price: ¥39.30000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,315
Unit Price: ¥2.33000
Datasheet

Parametric Equivalent


3M
In Stock: 1,494
Unit Price: ¥3.67000
Datasheet
Ring Terminal Connector 4 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P14-4R-C

DigiKey Part Number
298-15127-ND
Manufacturer
Manufacturer Product Number
P14-4R-C
Description
CONN RING CIRC 14-18AWG #4 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.620" (15.75mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
4 Stud
Contact Material
Copper
Thickness
0.030" (0.76mm)
Contact Finish
Tin
Width - Outer Edges
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E14-4RB-QPanduit Corp2,676298-16615-ND¥1.97000Parametric Equivalent
P14-4R-MPanduit Corp0298-15128-ND¥2.73000Parametric Equivalent
0190560063Molex00190560063-ND¥1.51357Parametric Equivalent
0190690099Molex0WM13678-ND¥1.25000Parametric Equivalent
0190690100Molex0WM19742CT-ND¥2.06000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types