Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp

MU14-4R/SK

DigiKey Part Number
920010-19-ND
Manufacturer
Manufacturer Product Number
MU14-4R/SK
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.600" (15.24mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper, ETP
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.030" (0.76mm)
Base Product Number
Width - Outer Edges
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.67000¥3.67
10¥3.08900¥30.89
25¥2.89360¥72.34
50¥2.75560¥137.78
100¥2.62320¥262.32
250¥2.45844¥614.61
500¥2.34082¥1,170.41
1,000¥2.22899¥2,228.99
3,000¥2.06268¥6,188.04
Manufacturers Standard Package