
32185 | |
|---|---|
DigiKey Part Number | A28285-ND |
Manufacturer | |
Manufacturer Product Number | 32185 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.480" (12.19mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Serrated Termination |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34119-1 | TE Connectivity AMP Connectors | 23,517 | A135564CT-ND | ¥8.51000 | Parametric Equivalent |
| 322328 | TE Connectivity AMP Connectors | 835 | 322328-ND | ¥22.65000 | Parametric Equivalent |
| 322804 | TE Connectivity AMP Connectors | 0 | 17-322804-ND | ¥4.21835 | Parametric Equivalent |
| 34119 | TE Connectivity AMP Connectors | 18,547 | A27020-ND | ¥1.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥1.22727 | ¥24,545.40 |













