



0050841150 | |
|---|---|
DigiKey Part Number | WM1254-ND |
Manufacturer | |
Manufacturer Product Number | 0050841150 |
Description | CONN PLUG HSG 15POS .084 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841150 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.27600 | ¥131.90 |
| 50 | ¥5.02460 | ¥251.23 |
| 100 | ¥4.78400 | ¥478.40 |
| 250 | ¥4.48384 | ¥1,120.96 |
| 800 | ¥4.13023 | ¥3,304.18 |
| 1,600 | ¥3.93309 | ¥6,292.94 |
| 3,200 | ¥3.74534 | ¥11,985.09 |





















