0010845150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,257
Unit Price: ¥23.82000
Datasheet
Connector Header Through Hole 15 position 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010845150

DigiKey Part Number
0010845150-ND
Manufacturer
Manufacturer Product Number
0010845150
Description
CONN HEADER VERT 15POS 6.35MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 15 position 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
0010845150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Solder
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Contact Length - Post
0.169" (4.30mm)
Part Status
Active
Insulation Height
0.550" (13.97mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
3
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
Automotive, General Purpose, Industrial
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350714-1TE Connectivity AMP Connectors1,257A14327-ND¥23.82000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,920¥13.25795¥25,455.26