Pin Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 16 AWG Crimp Power
39000131
39000131
Molex FiT City

0039000131

DigiKey Part Number
WM16143-ND
Manufacturer
Manufacturer Product Number
0039000131
Description
CONN PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 417
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.24000¥2.24
10¥1.88000¥18.80
25¥1.75840¥43.96
50¥1.67420¥83.71
100¥1.59360¥159.36
250¥1.49368¥373.42
500¥1.42242¥711.21
1,000¥1.35439¥1,354.39
2,500¥1.26948¥3,173.70