0039000059-05-W4-D | |
---|---|
DigiKey Part Number | 0039000059-05-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-05-W4-D |
Description | 5" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.38900 | ¥73.89 |
100 | ¥6.15820 | ¥615.82 |
1,000 | ¥4.92691 | ¥4,926.91 |
2,500 | ¥4.46499 | ¥11,162.48 |
5,000 | ¥4.31104 | ¥21,555.20 |