0039000059-04-W4-D | |
---|---|
DigiKey Part Number | 0039000059-04-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-04-W4-D |
Description | 4" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.22400 | ¥72.24 |
100 | ¥6.01990 | ¥601.99 |
1,000 | ¥4.81577 | ¥4,815.77 |
2,500 | ¥4.36432 | ¥10,910.80 |
5,000 | ¥4.21383 | ¥21,069.15 |