0039000059-03-W4-D | |
---|---|
DigiKey Part Number | 0039000059-03-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0039000059-03-W4-D |
Description | 3" PRE-CRIMP A2015 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.06000 | ¥70.60 |
100 | ¥5.88120 | ¥588.12 |
1,000 | ¥4.70502 | ¥4,705.02 |
2,500 | ¥4.26394 | ¥10,659.85 |
5,000 | ¥4.11691 | ¥20,584.55 |