0039000038-06-Y2 | |
---|---|
DigiKey Part Number | 0039000038-06-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-06-Y2 |
Description | 6" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.55000 | ¥55.50 |
100 | ¥4.31320 | ¥431.32 |
1,000 | ¥3.38906 | ¥3,389.06 |
2,500 | ¥3.08094 | ¥7,702.35 |
5,000 | ¥2.97824 | ¥14,891.20 |