0039000038-04-Y2 | |
---|---|
DigiKey Part Number | 0039000038-04-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-04-Y2 |
Description | 4" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.13100 | ¥51.31 |
100 | ¥3.99330 | ¥399.33 |
1,000 | ¥3.13749 | ¥3,137.49 |
2,500 | ¥2.85228 | ¥7,130.70 |
5,000 | ¥2.75720 | ¥13,786.00 |