0039000038-02-Y2 | |
---|---|
DigiKey Part Number | 0039000038-02-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0039000038-02-Y2 |
Description | 2" PRE-CRIMP A2016 YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.72000 | ¥47.20 |
100 | ¥3.67200 | ¥367.20 |
1,000 | ¥2.88542 | ¥2,885.42 |
2,500 | ¥2.62312 | ¥6,557.80 |
5,000 | ¥2.53569 | ¥12,678.45 |