Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0022288043

DigiKey Part Number
WM50026-04-ND
Manufacturer
Manufacturer Product Number
0022288043
Description
CONN HEADER R/A 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0022288043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.324" (8.23mm)
Series
Contact Length - Post
0.120" (3.05mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,016
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥4.38300¥43.83
100¥3.72550¥372.55
500¥3.32460¥1,662.30
1,000¥3.16582¥3,165.82
5,000¥2.82595¥14,129.75
10,000¥2.69112¥26,911.20
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 2POS 2.54MM
In-Stock: 1299
Unit Price: ¥3.80000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 283
Unit Price: ¥4.47000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 3144
Unit Price: ¥5.79000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 488
Unit Price: ¥6.45000
CONN HEADER R/A 7POS 2.54MM
In-Stock: 1088
Unit Price: ¥7.11000