




0015388048 | |
|---|---|
DigiKey Part Number | WM22043-ND |
Manufacturer | |
Manufacturer Product Number | 0015388048 |
Description | CONN CIC FFC RCPT 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position CIC, FFC Connector Receptacle 0.100" (2.54mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0015388048 Models |
Category | Cable End Type Straight |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tube | Housing Material Polyester, Glass Filled |
Part Status Active | Voltage Rating 250V |
Flat Flex Type CIC, FFC | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Receptacle | Contact Finish Thickness 150.0µin (3.81µm) |
Number of Positions 4 | Housing Color Black |
Pitch 0.100" (2.54mm) | Mating Cycles 25 |
Termination IDC | Base Product Number |
FFC, FCB Thickness 0.13 ~ 0.28mm, 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.07000 | ¥12.07 |
| 10 | ¥10.28800 | ¥102.88 |
| 25 | ¥9.63960 | ¥240.99 |
| 53 | ¥9.14075 | ¥484.46 |
| 106 | ¥8.70453 | ¥922.68 |
| 265 | ¥8.15891 | ¥2,162.11 |
| 530 | ¥7.76926 | ¥4,117.71 |
| 1,007 | ¥7.42525 | ¥7,477.23 |
| 2,544 | ¥6.95541 | ¥17,694.56 |






